| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1437652-6 |
| Color: | Black |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Body Orientation: | Straight |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 5 |
| GPL: | A46 |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 1.936 in, 49.17 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Top Hardware: | Binding Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 6PCV-05-1341 8-1437652-6 |
| SKU: | AMP8-1437652-6 |
8-1437652-6
Specifications
Detailed Description
Enhance your circuit connectivity with this robust Barrier Terminal Block. Crafted from high-quality thermoplastic in a sleek black hue, it meets stringent UL 94V-0 standards for optimal safety. With five contacts arranged in a single row, it offers efficient power distribution. The straight pin body orientation and 9.53mm pitch ensure secure PCB termination, while the 300V/600V voltage rating caters to diverse power requirements. Wave solder capable and lead-free solder processes make for easy installation, with the durable steel screws and bright tin plating providing reliable conductivity. Whether for industrial or commercial use, this terminal block is a dependable solution for your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-1546158-1 | ![]() |


