8-1437653-0

Heilind Number:AMP8-1437653-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1437653-0
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

6PCV-16-006=6PCV ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1437653-0
Color:Black
Series:Buchanan 6 Series
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Contacts:16
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:60
Number of Levels:1
Number of Positions:16
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .326 - 3.31 mm²
Screw Material:Steel
Length:153.95 mm, 6.061 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Wire Clamp Combo Head
Block Style:Open Bottom with Standoffs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:8-1437653-0 6PCV-16-006
SKU:AMP8-1437653-0

Detailed Description

Easily connect and secure wires with this 16-contact Buchanan 6 Series Barrier Terminal Block. Made of UL 94V-0 rated thermoplastic in black, it ensures safety and durability. With a 9.53mm pitch, it accommodates wire sizes ranging from 22 to 12 AWG. The terminal block can handle amperages of 5A and 25A, and voltages up to 300V and 600V. Its copper alloy terminals with tin plating offer efficient conductivity, while the steel screws with zinc chromate plating provide sturdy assembly. Ideal for industrial use, it is RoHS compliant and suitable for lead-free solder processes, making it a reliable component for various electronic applications. With a package quantity of 60, it is convenient for bulk installations.