| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1437657-1 |
| Color: | Black |
| Series: | Buchanan 8 Series |
| Amperage: | 30 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | 11.1 mm, .438 in |
| Voltage: | 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 8-32 |
| Package Quantity: | 100 |
| Number of Levels: | 1 |
| Number of Positions: | 4 |
| GPL: | A46 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E459 |
| Wire Size: | 18 - 10 AWG, 22 - 10 AWG, .326 - 5.26 mm² |
| Screw Material: | Steel |
| Length: | 2.697 in, 68.5 mm |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1437657-1 8PCV-04-008 |
| SKU: | AMP8-1437657-1 |
8-1437657-1
Specifications
Detailed Description
Enhance your industrial connectivity with our Buchanan 8 Series Barrier Terminal Block. Featuring a durable thermoplastic housing in sleek black, this high-performance component meets UL 94V-0 standards for safety. With a 30A amperage rating and 600V voltage capacity, it's perfect for power distribution applications. This single-row terminal block offers four copper alloy contacts with bright tin plating, ensuring reliable conductivity. The printed circuit board termination method and 11.1mm pin pitch make installation easy. Operating in a wide temperature range from -40 to 120°C, it's suitable for diverse environments. RoHS compliant and lead-free solder capable, this terminal block is not only efficient but also environmentally friendly. Perfect for wire sizes ranging from 18 to 10 AWG, it's a versatile solution for your connectivity needs. Each package includes 100 units, making it ideal for large-scale projects. Upgrade your connections with our Buchanan 8 Series Barrier Terminal Block.

