| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1437662-4 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solder Turret |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 70 |
| Number of Levels: | 1 |
| Number of Positions: | 9 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E461 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3.436 in, 87.27 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1437662-4 |
| SKU: | AMP8-1437662-4 |
8-1437662-4
Specifications
Detailed Description
Enhance your industrial connectivity with the BC6-T408-09 Black Assembly. This single-row barrier terminal block features a durable thermoplastic housing, suitable for vertical mounting with a 6-32 screw size. With a 20A amperage rating and 300V voltage capacity, it ensures reliable power transmission. The solder turret termination method and copper alloy terminals plated with tin offer secure connections for 9 positions. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Its tri-barrier strip style and wire clamp combo head make installation easy, accommodating wire sizes from 0.3 to 3 mm² (22-12 AWG). ROHS compliant and with a package quantity of 70, this barrier terminal block is a must-have for your industrial projects.

