| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1437662-5 |
| Color: | Black |
| Amperage: | 20 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Solder Turret |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 60 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E461 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3.811 in, 96.8 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Turret (Insulated) |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1437662-5 |
| SKU: | AMP8-1437662-5 |
8-1437662-5
Specifications
Detailed Description
Experience reliable power distribution with our BC6-T408-10 Black Assembly, designed for high-performance industrial applications. With a 20 A amperage rating and 300 V voltage capacity, this thermoplastic barrier terminal block ensures efficient connectivity. Featuring a single row layout with 10 positions and a 9.53 mm pitch, it offers convenient solder turret termination. Its UL 94V-0 flammability standard compliance guarantees safety, while the copper alloy terminals with tin plating ensure durability. The black housing and vertical mount angle add versatility, with a 6-32 screw size for easy installation. Suitable for wire sizes ranging from .3 to 3 mm² (22-12 AWG), this terminal block is a essential component for your industrial setup, meeting RoHS compliance standards. With a package quantity of 60, it's ideal for bulk installations, providing a secure and efficient connection solution for your printed circuit board applications.

