| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1437719-4 |
| Series: | Triad 01,Triad 01 Panel/PCB Connector |
| Gender: | Male |
| Number of Contacts: | 4 |
| Maximum Operating Temperature: | 80 °C |
| Standards Met: | UL 94V-2 |
| SKU: | AMP8-1437719-4 |

