8-1462039-0

Heilind Number:AMP8-1462039-0
Manufacturer:TE Connectivity
Manufacturer Number:8-1462039-0
ECAD Model:
3D Model

Description:

IM46CGR=IM-RELAY 100MW 12V BIS HDV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1462039-0
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:1440 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Surface Mount
Contact Current Rating:2 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Bistable
SKU:AMP8-1462039-0

Detailed Description

Enhance your circuit board functionality with our Axicom IM46CGR relay. Designed for high-definition video applications, this relay features a 2 Form C contact configuration, providing reliable switching between two circuits. With a coil resistance of 1440 Ω and a coil voltage of 12 VDC, it ensures efficient operation. Offering low insertion loss of -.03 dB at 100 MHz and -.33 dB at 900 MHz, it maintains signal integrity. The relay boasts a maximum switching voltage of 220 VDC and 250 VAC, suitable for various power requirements. With a compact design measuring .393 x .236 x .222 inches (10 x 6 x 5.65 mm), it saves valuable space on your PCB. RoHS compliant and featuring surface mount termination, it's both environmentally friendly and easy to install. Trust the IM46CGR for seamless signal relay in your communication systems.