8-1462039-3

Heilind Number:AMP8-1462039-3
Manufacturer:TE Connectivity
Manufacturer Number:8-1462039-3
ECAD Model:
3D Model

Description:

IM03DTS=IM RELAY 140 MW 5 V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1462039-3
Series:Axicom IM
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.03 dB at 100 MHz, -.33 dB at 900 MHz
Number of Poles:2
Coil Resistance:178 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C (2 CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-18.8 dB at 900 MHz, -37 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:5 A
Dimensions:10 x 6 x 5.65 mm, .393 x .236 x .222 in
Coil Type:Monostable
SKU:AMP8-1462039-3

Detailed Description

Enhance your electronic systems with the IM03DTS relay from our Axicom IM series. This high-performance component, designed for Printed Circuit Board mounting with THT terminals, offers seamless connectivity with an insertion loss of just -.03 dB at 100 MHz and -.33 dB at 900 MHz. Featuring 2 Form C contact configuration, it ensures reliable switching with a coil resistance of 178 Ω and a coil voltage of 5 VDC. With a maximum switching voltage of 220 VDC and 250 VAC, it guarantees robust operation. The IM03DTS relay provides excellent isolation, with -18.8 dB at 900 MHz and -37 dB at 100 MHz, making it ideal for signal and communication applications. Its compact dimensions of .393 x .236 x .222 in (10 x 6 x 5.65 mm) and RoHS compliance further enhance its suitability for diverse projects. Elevate your designs with this versatile and efficient relay.