| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-146250-6 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 3 A |
| Number of Positions: | 72 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5420 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | CSA LR7189 UL E28476 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-146250-6 |
| SKU: | AMP8-146250-6 |
8-146250-6
Specifications
Detailed Description
Enhance your PCB assembly with our AMPMODU Header, designed for optimal performance in industrial settings. This straight, two-row connector features 72 contacts, each crafted from durable phosphor bronze with tin plating for reliable conductivity. With a pitch of 2.54mm, it offers easy installation through hole soldering on your circuit board. Operating in a wide temperature range from -65 to 105°C, and with a voltage rating of 30V AC, this header meets stringent UL 94V-0 flammability standards. Its black thermoplastic housing ensures robustness, while the absence of strain relief simplifies integration. Suitable for fully loaded conditions, this connector is RoHS compliant, guaranteeing environmentally friendly manufacturing processes.Upgrade your connectivity with the AMPMODU Header, a trusted solution for high-performance PCB applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019729 - Product Improvement. | Download | |||

