| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-146274-6 |
| Series: | AMPMODU Headers |
| Amperage: | 3 A |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 30 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 3 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 013 |
| Profile: | Standard |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 - 200 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5418 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .318 in, 8.08 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Application Solder Feature: | Board Standoff |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-146274-6 |
| SKU: | AMP8-146274-6 |
8-146274-6
Specifications
Detailed Description
Introducing our AMPMODU Header, a high-performance connector designed for PCB applications. With a straight body orientation and 36 contacts arranged in a single row, this header offers efficient connectivity in electronic assemblies. Meeting stringent UL and CSA standards, it ensures reliability and safety in operation. Constructed with durable LCP housing material and featuring phosphor bronze contacts with tin plating, it guarantees excellent conductivity and longevity. The 2.54mm pitch and 3A amperage make it suitable for various power and signal transmission needs. Operating in a wide temperature range from -65 to 105°C, it is ideal for industrial environments. Its black housing color and through-hole solder termination method provide easy installation on PCBs. With a package quantity of 100, it is perfect for bulk usage. Trust in the quality and performance of our AMPMODU Header for your electronic connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||

