| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-146280-6 |
| Amperage: | 3 A |
| Housing Material: | Liquid Crystal Polymer |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Number of Positions: | 36 |
| Mount Orientation: | Vertical |
| Contact Mating Area Plating: | Gold |
| Header Type: | Breakaway |
| Product: | Board-to-Board Headers & Receptacles |
| SKU: | AMP8-146280-6 |
8-146280-6
| Heilind Number: | AMP8-146280-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-146280-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance board-to-board header. Designed for vertical mounting, it features 36 gold-plated pin contacts with a pitch of 2.54mm (.1 in), ensuring reliable and efficient signal transmission. Constructed with Liquid Crystal Polymer housing and copper alloy contacts, it guarantees durability and conductivity. With a termination method of through hole soldering, installation is convenient and secure. This RoHS-compliant connector is ideal for various electronic applications, offering a seamless and efficient connection solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2014 | E-13-019800 - Product Improvement. | Download | |||

