| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-146304-6 |
| Series: | AMPMODU Headers |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 25 |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 013 |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin-Lead |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5419 |
| Post Size: | .025 in, .64 mm |
| Mating Post Length: | .23 in, 5.84 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Square |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Header Type: | Breakaway |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
| High Temperature Housing: | Yes |
| Temperature Rating: | High |
| Standards Met: | UL E28476 CSA LR7189 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-146304-6 |
| SKU: | AMP8-146304-6 |
8-146304-6
Specifications
Detailed Description
Enhance your PCB connectivity with our AMPMODU Headers, featuring a single row of 36 gold-plated pin contacts in a high-temperature black thermoplastic housing. Meeting UL 94V-0 flammability standards, these headers ensure reliability in industrial environments with an operating temperature range of -65 to 105°C. Designed for through-hole solder termination on 1.6mm PCBs, they offer secure and durable connectivity. With a 2.54mm pitch and right-angle mount orientation, these headers are ideal for space-efficient PCB layouts. Each package contains 25 headers, making them suitable for various assembly projects. RoHS compliant and boasting high dielectric strength, these connectors guarantee performance and safety in electronic applications.

