| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-146762-1 |
| Series: | Modu Connector System |
| Housing Material: | Polyester - GF |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 333 V AC |
| Contact Type: | Socket |
| Row Spacing: | .1 in, 2.54 mm |
| Package Quantity: | 7 |
| Contact Amperage: | 2 A |
| Number of Positions: | 60 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 281 |
| Profile: | Standard |
| Mating Entry Location: | Top |
| Packaging: | Box & Tube, Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 150 - 300 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | .198 in, 5.03 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 5007 |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC/DC |
| Contact Protection Type: | Closed Entry Housing |
| Contact Shape: | Short Point |
| Application Solder Feature: | Board Standoff |
| Applied_Pressure: | Standard |
| Termination Post Tail Length: | .125 in, 3.18 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| PCB Contact Termination Area Plating Thickness: | 150 - 300 µin |
| Temperature Rating: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-146762-1 |
| SKU: | AMP8-146762-1 |
8-146762-1
| Heilind Number: | AMP8-146762-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-146762-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with our Modu Connector System, featuring a durable polyester housing in sleek black. This versatile connector boasts two rows of 60 positions each, with a convenient 2.54mm pitch. The through-hole solder termination method ensures secure attachment, while the phosphor bronze contacts offer reliable conductivity. With a voltage rating of 333V AC and contact amperage of 2A, it's perfect for industrial applications. UL 94V-0 compliant for safety, it's suitable for a wide range of environments. The wave solder capability up to 240°C makes assembly a breeze, while the stackable design offers flexibility in configuration. Trust in its high quality, meeting standard temperature ratings and RoHS compliance for peace of mind. Perfect for board-to-board connections, it's a essential component for your electronic projects.

