| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1470109-0 |
| Series: | AMPMODU 2 mm |
| Housing Material: | High Temperature Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 100 V DC |
| Contact Type: | Pin |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 160 |
| Contact Amperage: | 3 A |
| Number of Positions: | 30 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 438 |
| Packaging: | Loose Piece |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V AC |
| Connector Contact Load Condition: | Selectively Loaded |
| Contact Shape: | Square |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .094 in, 2.4 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Contact Mating Area Length: | .138 in, .1 in, 3 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 8-1470109-0 |
| SKU: | AMP8-1470109-0 |
8-1470109-0
Specifications
Detailed Description
Introducing the AMPMODU 2 mm series PCB Mount Header, a versatile solution for your board-to-board connectivity needs. With a high temperature thermoplastic housing, this connector ensures durability and reliability in demanding environments. Featuring two rows of 30 pins each, it allows for efficient signal transmission. The through-hole solder termination method offers secure and stable connections. With a contact amperage of 3A and a voltage rating of 100V DC, it meets industrial standards for performance. The UL 94V-0 flammability rating guarantees safety. Its natural housing color and vertical mount orientation make it suitable for various applications. With a pitch of 2mm and a mating alignment type of keyed, it ensures proper alignment during assembly. RoHS compliant and offering 750V AC dielectric withstanding voltage, this connector is not only efficient but also environmentally friendly. Whether for commercial or industrial use, this connector is a reliable choice for your PCB connectivity requirements.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1470106-1 | ![]() | |
| TE Connectivity 3-1470107-0 | ![]() |


