| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1470209-3 |
| Series: | AMPMODU 2 mm |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Copper Alloy |
| Pitch: | .079 in, 2 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 210 |
| Contact Amperage: | 1 A |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 438 |
| Packaging: | Box & Tray, Tray |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H284 |
| Post Size: | .02 in, .5 mm |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 650 V AC |
| Connector Contact Load Condition: | Fully Loaded |
| Position Locations Omitted: | None |
| Termination Post Tail Length: | .102 in, 2.6 mm |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .177 in, 4.5 mm |
| PCB Contact Termination Area Plating Thickness: | 100 µin |
| Part Aliases: | 8-1470209-3 |
| SKU: | AMP8-1470209-3 |
8-1470209-3
Specifications
Detailed Description
Easily connect and secure your PCB components with this AMPMODU 2 mm vertical mount receptacle. Featuring a durable thermoplastic housing in sleek black, it offers a reliable termination method through hole soldering for seamless integration. With a contact pitch of 2 mm and gold plating in the mating area, it ensures optimal conductivity and performance. Designed for industrial use, this connector has a voltage rating of 250 VAC and can handle a contact amperage of 1 A. Ideal for board-to-board applications, it has two rows with 20 positions, meeting ROHS compliance for environmentally conscious manufacturing. Whether in tray, box, or tray packaging, this connector guarantees quality and efficiency in your electronic assemblies.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5176264-9 | ![]() |


