| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1472969-4 |
| Amperage: | 10 A at 240 VAC |
| Mount Type: | Mounting Bracket |
| Operation Type: | Off-Delay |
| Repeatability: | ±10% |
| Termination Type: | Screw Terminals |
| Enclosure: | Hermetic Sealed Metallic |
| Dimensions: | 114.8 x 65.3 x 71.9 mm, 4.523 x 2.572 x 2.832 in |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| Input Voltage: | 125 VDC |
| Control Type: | Knob |
| SKU: | AMP8-1472969-4 |
8-1472969-4
Specifications
Detailed Description
Enhance your electrical system with this high-performance Time Delay Relay. Designed for precise control, it offers a reliable off-delay operation type with a repeatability of ±10%. Featuring a durable Hermetic Sealed Metallic enclosure and screw terminals for secure connections, this relay ensures optimal performance. With a contact arrangement of 2 Form C (DPDT), it provides versatile switching capabilities. The 10 A amperage at 240 VAC and input voltage of 125 VDC make it suitable for a range of applications. Control is intuitive with the knob-operated design. Upgrade your setup with this essential component that guarantees efficiency and compliance.

