8-1472973-0
7012ODK=RLY,STD,ON,2P,24VDC,50S,K OPT
Enhance your electronic systems with this versatile Time Delay Relay, designed for precision and reliability. Operating with an amperage of 10A at 240VAC, it features a Mounting Bracket for secure installation. The On-Delay operation type ensures optimal functionality, with a delay time range of 5 to 50 seconds for customizable performance. Equipped with Screw Terminals for easy connectivity, the relay offers 2 Form C (DPDT) contact arrangement, providing 2 C/O contacts for efficient control. Powered by 24VDC input voltage and controlled by a Knob, this relay is essential for various industrial and commercial applications. Please note that it is not RoHS compliant. Elevate your relay systems with this high-performance component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1472973-0 |
Amperage: | 10 A at 240 VAC |
Mount Type: | Mounting Bracket |
Operation Type: | On-Delay |
Termination Type: | Screw Terminals |
Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
Delay Time: | 5 - 50 seconds |
Input Voltage: | 24 VDC |
Control Type: | Knob |
SKU: | AMP8-1472973-0 |
Multiple Timing Ranges: | Without |
Actuating System: | DC |
Product Category: | Electromechanical Relays |
Product Type: | Relay |
Relay Type: | Time Delay |
Magnetic Blow-Out Device: | Without |
Supplier Product: | Time Delay Relays |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |