8-1472995-4

Heilind Number:AMP8-1472995-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1472995-4
ECAD Model:
3D Model

Description:

7012X16BT=RLY,STD,ON,2P,21V,5S,T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1472995-4
Series:Agastat 7000
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.5 - 5 seconds
Input Voltage:21 VDC
Control Type:Knob
SKU:AMP8-1472995-4

Detailed Description

Enhance control and precision in your electrical systems with the Agastat 7000 series Time Delay Relay. Designed for reliable performance, this relay offers a delay time ranging from 0.5 to 5 seconds, perfect for applications requiring timed activation or deactivation. Operating at 10A and 240VAC, it ensures efficient power management. Featuring a Mounting Bracket for easy installation, Screw Terminals for secure connections, and a Knob for convenient control, this relay is versatile and user-friendly. With a DPDT contact arrangement providing two C/O connections, it offers flexibility in circuit design. Whether for industrial machinery, HVAC systems, or other automation needs, the Agastat 7000 Time Delay Relay is a dependable solution. Note: This product is not RoHS compliant.