| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1513164-1 |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Surface Mount |
| VSWR: | 2.5:1 |
| Antenna Type: | PCB |
| Application: | Bluetooth, Wi-Fi, Zigbee |
| Band Type: | Dual Band |
| Directionality: | Omnidirectional |
| Gain: | 4 dB |
| SKU: | AMP8-1513164-1 |
8-1513164-1
| Heilind Number: | AMP8-1513164-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1513164-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Eval Board Antenna, Dual Band, Bluetooth / Wi-Fi / Zigbee, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance the connectivity of your Bluetooth, Wi-Fi, and Zigbee devices with this Eval Board Antenna. Designed for dual-band operation, it ensures optimal performance across a range of applications. With a gain of 4 dB and a VSWR of 2.5:1, it offers reliable signal strength and efficiency. The internal/embedded mount and surface mount compatibility make installation easy, while the omnidirectional design and linear polarization ensure seamless coverage in all directions. Ideal for a variety of uses, from smart home devices to industrial applications, this antenna is a versatile and essential component for any wireless communication system.

