| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1513634-1 |
| Impedance: | 50 Ω |
| Polarization: | Right Hand Circular |
| Mounting Style: | Surface Mount |
| VSWR: | 3:1 |
| Antenna Type: | PCB |
| Application: | GNSS |
| Band Type: | Single Band |
| Directionality: | Omnidirectional |
| Gain: | 0 dB |
| SKU: | AMP8-1513634-1 |
8-1513634-1
| Heilind Number: | AMP8-1513634-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1513634-1 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Description:
Eval Board Antenna, Single Band, GNSS, Internal/Embedded Mount, Surface Mount, Omnidirectional, Single Port
More >>Specifications
Detailed Description
Enhance your GNSS connectivity with this Eval Board Antenna, designed for optimal performance in surface mount applications. With a single port configuration and omnidirectional coverage, it ensures reliable signal reception in any direction. The compact design, featuring a right-hand circular polarization, makes it ideal for embedded mounting on PCBs. Operating at a gain of 0 dB and with a VSWR of 3:1, it guarantees efficient signal transmission and reception. This antenna, with a 50 Ω impedance and single-band band type, is perfect for various GNSS applications where consistent and accurate positioning is crucial.

