| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1532020-3 |
| Gender: | Receptacle |
| Housing Material: | Polyphenylene Sulfide |
| Contact Material: | Copper Alloy |
| Contact Type: | Socket |
| Lead Length: | 18 in, 457.2 mm |
| Wire Type: | 19 strand per MIL-C-22759/11 |
| Number of Positions: | 9 |
| GPL: | B79 |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K461 |
| Preloaded: | Yes |
| Mounting Hardware Type: | Without |
| Connector Product Type: | Connector |
| Insulation Color: | Black |
| Part Aliases: | M83513/09-A03 |
| SKU: | AMP8-1532020-3 |
8-1532020-3
| Heilind Number: | AMP8-1532020-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 8-1532020-3 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connector setup with this high-performance receptacle housing made of durable Polyphenylene Sulfide. Featuring Copper Alloy contacts with Gold plating, it ensures reliable signal transmission in Aerospace, Defense, and Marine applications. With 9 positions and 18-inch wire leads, it offers flexibility for various connectivity needs. RoHS compliant and suitable for wave soldering up to 265°C, this connector is designed for optimal performance and longevity. Whether for commercial or industrial use, its black insulation and preloaded sockets provide a sleek and efficient solution for your connectivity requirements.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/25/2013 | P-13-009454 - Manufacturing location change. | Download | |||

