8-1546158-4

Heilind Number:AMP8-1546158-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1546158-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6PCV-26-007=0.375 SERIES #6 TR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1546158-4
Color:Black
Series:Buchanan 6 Series
Amperage:25 A, 5 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:1
Number of Levels:1
Number of Positions:26
GPL:A46
Packaging:Package
Mounting Ears:Without
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E458
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Steel
Length:249.2 mm, 9.811 in
Screw Plating:Zinc Chromate
Barrier Strip Style:Tri-Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:None
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Open Bottom with Standoffs
Material Flammability Standard:UL 94V-0
Part Aliases:8-1546158-4 6PCV-26-007
SKU:AMP8-1546158-4

Detailed Description

Elevate your industrial connectivity with the Buchanan 6 Series Barrier Terminal Block. Designed for efficiency and durability, this black thermoplastic terminal block features a single row of 26 positions, accommodating wire sizes ranging from .3 to 3 mm² (22 to 12 AWG). With a voltage rating of 300 V and 600 V, it ensures reliable power distribution in your applications. The printed circuit pin termination method guarantees secure connections, while the UL 94V-0 flammability standard certification offers peace of mind. The vertical mount angle and zinc chromate-plated steel screws make installation a breeze, and the copper alloy terminals with bright tin plating ensure excellent conductivity. Whether you're working on a commercial or industrial project, this terminal block is a must-have component. Rest assured, it complies with RoHS standards, making it a sustainable choice for your operations. Upgrade your terminal block solutions with this high-performance, reliable connector.