8-154719-0
POS LOCK RECEP. INSULATOR
Enhance the security and functionality of your connections with this essential POS Lock Receptacle Insulator. Crafted from durable Polyamide 6/6 - GF, its housing ensures reliable performance. Featuring a straight orientation and a single position, it's designed for seamless integration. The clear housing allows for easy visibility, while the cable mount (free-hanging) style offers convenience in installation. This RoHS-compliant terminal housing, suitable for a variety of applications, guarantees both quality and compliance. Elevate your connectivity with this indispensable component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-154719-0 |
Housing Material: | Polyamide 6/6 - GF |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Clear |
Mounting Style: | Cable Mount (Free-Hanging) |
Insulated: | No |
Product Type: | Terminal Housing |
Housing Type: | Receptacle |
SKU: | AMP8-154719-0 |
series: | Positive Lock 250 |
Crimp Terminal Housing Mating Alignment: | With |
Crimp Terminal Housing Mating Retention: | Without |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-0 |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/15/2020 | P-20-019345 - Bag qty Change. In order to standardize the quantities of every dash of housing x-154719-y we would like to change the quantities of the 4 following PNs For these 4 PN s the quantity per box should be modified from 10.000 to 12.000 pcs (and consequently there will be 8 bags of 1500 pcs in each box) | Download |