| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1589449-3 |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Contact Plating: | Gold |
| Pitch: | .025 in, .64 mm |
| Voltage: | 500 VAC |
| Contact Type: | Socket |
| Shape: | Rectangular |
| Package Quantity: | 1 |
| Cable Type: | Stranded |
| Connection Type: | Connector Assembly |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| GPL: | F03 |
| Packaging: | Package |
| Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H266 |
| Wire Size: | .05 mm², 30 AWG |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Assembly, Connector |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| Contact Retention: | Without |
| Connector and Housing Type: | Receptacle Housing |
| Number of Cavities: | 4 |
| Panel Gasket: | Without |
| Part Aliases: | 8-1589449-3 USS004SC2DMC40 |
| SKU: | AMP8-1589449-3 |
8-1589449-3
Specifications
Detailed Description
Enhance signal connectivity with the USS004SC2DMC40, a high-performance Strip Connector Assembly designed for aerospace, defense, and marine applications. Featuring a single row of four gold-plated socket contacts with a .64mm pitch, this connector ensures reliable power transmission with a voltage rating of 500 VAC and an amperage capacity of 1A. The receptacle housing, crafted from durable LCP, can withstand extreme temperatures ranging from -200 to 200°C, making it ideal for harsh operating conditions. With a cable mount configuration, it offers easy installation for cable-to-cable connections. This RoHS-compliant connector, suitable for stranded cables, guarantees quality and compliance in your signal circuitry setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009432 - Manufacturing location change. | Download | |||

