8-1589474-4

STM051PC2DC060Q = WDUALOBE

Discover the STM051PC2DC060Q, a high-performance connector assembly designed for demanding applications in the Aerospace Defense & Marine industries. With a rugged aluminum housing and gold-plated contacts, this connector ensures reliable signal transmission in harsh environments. Featuring dual rows of 51 pins with a staggered layout and a .64mm pitch, it offers precise connectivity for cable-to-cable applications. Rated for up to 500VAC and 1A, this connector is suitable for signal circuitry. Its cable mount design with jackscrew mating retention provides secure installation. Operating in a wide temperature range from -200°C to 200°C, it is built to withstand extreme conditions. RoHS compliant and offering polarization for easy mating alignment, the STM051PC2DC060Q is a versatile and dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1589474-4
Connector Type: Connector Assembly
Gender: Plug
Housing Material: Aluminum
Number of Rows: 2
Mount Type: Cable Mount (Free-Hanging)
Contact Plating: Gold
Pitch: .025 in, .64 mm
Voltage: 500 VAC
Contact Type: Pin
Row Spacing: .04 in, 1.02 mm
Shape: Rectangular
Package Quantity: 1
Cable Type: Stranded
Contact Amperage: 1 A
Number of Positions: 51
GPL: F03
Mating Retention Type: Jackscrew
Packaging: Package
Operating Temperature Range: -200 - 200 °C, -328 - 392 °F
Circuit Application: Signal
Panel Mount: Without
Shielded: No
Contact Underplating Material: Nickel
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Aerospace Defense & Marine
Product Code: H323
Wire Size: .05 mm², 30 AWG
Contact Layout: Staggered
Connector System: Cable-to-Cable
Connector Product Type: Assembly, Connector
ECCN: EAR99
Mating Retention: With
Contact Retention: Without
Connector and Housing Type: Plug Housing
Number of Cavities: 51
Panel Gasket: Without
Part Aliases: 8-1589474-4;STM051PC2DC060Q
SKU: AMP8-1589474-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
11/23/2013 P-13-009432 - Manufacturing location change. Download