8-1589477-6
STM037SC2DM036Q = WDUALOBE
Experience seamless connectivity with the STM037SC2DM036Q, a high-performance Connector Assembly designed for demanding applications. Featuring a dual-row design with 37 socket contacts, this connector ensures reliable signal transmission. Crafted with durable aluminum housing and gold contact plating, it guarantees longevity and optimal performance even in harsh environments. The Cable Mount (Free-Hanging) configuration allows for easy installation. With a voltage rating of 500 VAC and a contact amperage of 1 A, it meets stringent electrical requirements. Operating within a wide temperature range of -200 to 200°C, it is suitable for aerospace, defense, and marine applications. The connector's rectangular shape with staggered contact layout and .64mm pitch offers efficient cable-to-cable connectivity. RoHS compliant and featuring polarization mating alignment, this connector prioritizes both performance and environmental responsibility. Whether for signal transmission or power delivery, the STM037SC2DM036Q is the ideal solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1589477-6 |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Aluminum |
Number of Rows: | 2 |
Mount Type: | Cable Mount (Free-Hanging) |
Contact Plating: | Gold |
Pitch: | .025 in, .64 mm |
Voltage: | 500 VAC |
Contact Type: | Socket |
Row Spacing: | .04 in, 1.02 mm |
Shape: | Rectangular |
Package Quantity: | 1 |
Cable Type: | Stranded |
Contact Amperage: | 1 A |
Number of Positions: | 37 |
GPL: | F03 |
Mating Retention Type: | Jackscrew |
Packaging: | Package |
Operating Temperature Range: | -200 - 200 °C, -328 - 392 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
Contact Underplating Material: | Nickel |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Aerospace Defense & Marine |
Product Code: | H323 |
Wire Size: | .05 mm², 30 AWG |
Contact Layout: | Staggered |
Connector System: | Cable-to-Cable |
Connector Product Type: | Assembly, Connector |
ECCN: | EAR99 |
Mating Retention: | With |
Contact Retention: | Without |
Connector and Housing Type: | Receptacle Housing |
Number of Cavities: | 37 |
Panel Gasket: | Without |
Part Aliases: | 8-1589477-6;STM037SC2DM036Q |
SKU: | AMP8-1589477-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/23/2013 | P-13-009432 - Manufacturing location change. | Download |