| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614349-2 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 5.62 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614349-2 |
8-1614349-2
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a low nominal resistance of 5.62 ohms and an ultra-accurate tolerance of 0.1%. Crafted with a thin film element, it ensures reliable performance in a compact 0603 package, ideal for surface mount applications. With a power rating of 0.063W and a rated voltage of 50V, it offers robust operation. RoHS compliant and featuring solder termination, it guarantees both environmental sustainability and easy installation. Trust in this high-quality component for your electronic design needs.

