8-1614349-5
RN 0603 6R04 0.1% 10PPM 1K RL
Enhance your precision circuitry with this high-quality thin film resistor. Measuring at a compact 0603 size, it offers a resistance of 6.04 Ω with a tight tolerance of 0.1%. Designed for surface mount installation, this resistor is ideal for applications requiring reliable performance. With a power rating of .063 W and a rated voltage of 50 V, it ensures durability and stability in operation. RoHS compliant and featuring solder termination, it guarantees both environmental responsibility and ease of installation. Upgrade your electronic projects with this essential component, perfect for a variety of industrial and DIY applications.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614349-5 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 6.04 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614349-5 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1614349-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |