8-1614349-6

RN 0603 6R19 0.1% 10PPM 1K RL

Enhance your circuitry with the RN 0603, a precise and reliable thin film resistor designed for high-performance applications. With a resistance of 6.19 Ω and a tolerance of .1%, this component ensures accurate signal processing. Its small 0603 size and surface mount termination make it easy to integrate into your PCB layout. Operating at a power rating of .063 W and a rated voltage of 50 V, it provides stable performance in demanding environments. Trust in its 10PPM precision to maintain consistent operation over time. Upgrade your design with the RN 0603 for optimal electronic functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 8-1614349-6
Size Code: 0603
Power Rating: .063 W
Termination Type: Solder
Resistance: 6.19 Ω
Rated Voltage: 50 V
Mounting Style: Surface Mount
Dimensions: 1.6 x .8 x .4 mm
Product: Surface Mount Resistors
Product Type: Precision Resistor
Element Type: Thin Film
Tolerance: .1%
Number of Terminations: 2
SKU: AMP8-1614349-6
series: Holswothy RN73
Number of Resistors: 1
Resistance Range: Up to 1kΩ Ω
Product Type: Fixed Resistor
Temperature Coefficient: ±10 ppm/°C
Part Alias: 8-1614349-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: