| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614350-8 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 10.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614350-8 |
8-1614350-8
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously designed for optimal performance. Measuring at a compact 1.6 x .8 x .4 mm in size, it boasts a resistance of 10.2 Ω with an impressive tolerance of .1%. This Thin Film element type resistor operates at a power rating of .063 W, making it suitable for a wide range of applications. With a rated voltage of 50 V and solder termination type, it's easy to integrate into your surface mount setup. Rest assured of its quality, as it undergoes stringent testing to ensure 10PPM accuracy. Upgrade to this Surface Mount Resistor for reliable and consistent circuit operation.

