| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614351-6 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 43.2 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614351-6 |
8-1614351-6
Specifications
Detailed Description
Enhance your electronic circuitry with this precision resistor, designed for optimal performance in surface mount applications. Measuring a compact 1.6 x .8 x .4 mm, this thin film resistor boasts a resistance of 43.2 Ω with a tolerance of .1%. Its low power rating of .063 W and rated voltage of 50 V make it suitable for a variety of voltage regulation tasks. Featuring solder termination and a 10PPM temperature coefficient, it ensures reliable and accurate operation. Perfect for professionals and hobbyists alike, this component is a must-have for your resistor collection. Upgrade your projects with the quality and precision of Surface Mount Resistors.

