8-1614351-9
RN 0603 47R5 0.1% 10PPM 1K RL
Enhance circuit precision with our RN 0603 surface mount resistor. Measuring 1.6 x .8 x .4 mm, this thin film resistor offers a resistance of 47.5 Ω with a tight tolerance of .1%. Its power rating of .063 W and rated voltage of 50 V make it suitable for a variety of electronic applications. Featuring solder termination, it is easy to mount on PCBs. With a low temperature coefficient of 10PPM, it ensures stable performance even in demanding environments. Trust in the high-quality construction of this precision resistor for your design needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614351-9 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 47.5 Ω |
Rated Voltage: | 50 V |
Mounting Style: | Surface Mount |
Dimensions: | 1.6 x .8 x .4 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614351-9 |
series: | Holswothy RN73 |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±10 ppm/°C |
Part Alias: | 8-1614351-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |