| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614352-2 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 392 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614352-2 |
8-1614352-2
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality precision resistor. Measuring a compact 1.6 x .8 x .4 mm, it fits snugly in surface mount applications. With a resistance of 392 KΩ and a tolerance of .1%, it ensures accurate performance. The thin film element offers reliable operation, while the 50 V rated voltage and .1 W power rating make it suitable for various setups. Featuring solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Upgrade your devices with this essential component for optimal functionality.

