| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614352-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 82.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614352-3 |
8-1614352-3
Specifications
Detailed Description
Enhance precision in your electronic projects with this Surface Mount Precision Resistor. Measuring 1.6 x .8 x .4 mm and with a power rating of .063 W, this thin film resistor boasts a resistance of 82.5 Ω with a tolerance of .1%. Ideal for demanding applications, it offers a rated voltage of 50 V and features solder termination for easy integration. With a low temperature coefficient of 10PPM and RoHS compliance, it ensures reliable performance while meeting environmental standards. Upgrade your circuit designs with this high-quality component from our Surface Mount Resistors collection.

