| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614352-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 84.5 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .4 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614352-4 |
8-1614352-4
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted with a thin film element for optimal performance. Measuring a compact 1.6 x .8 x .4 mm in surface mount size, it offers a power rating of .063 W and a resistance of 84.5 Ω, with a tight tolerance of .1% for accurate signal control. Operating at a rated voltage of 50 V, it ensures reliable functionality. Designed for solder termination, this resistor is ideal for high-precision applications where stability and consistency are paramount. Upgrade your electronic projects with this essential component, a must-have for engineering excellence.

