8-1614881-9
CPF 0603 2K2 0.1% 25PPM 5K RL
Enhance circuit precision with this ultra-compact CPF 0603 thin film resistor. Designed for surface mount installation, it boasts a resistance of 2.2 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM. Delivering reliable performance in a miniature 1.55 x 0.8 x 0.45 mm package, this resistor is ideal for applications demanding high accuracy. Its solder termination ensures secure attachment, while the power rating of 0.063 W guarantees efficiency. RoHS compliant and part of our Surface Mount Resistors line, this component is a crucial addition to any electronics project requiring precision and reliability.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614881-9 |
Size Code: | 0603 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 2.2 KΩ |
Mounting Style: | Surface Mount |
Dimensions: | 1.55 x .8 x .45 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614881-9 |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614881-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |