8-1614882-1

Heilind Number:AMP8-1614882-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1614882-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 360K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614882-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:360 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614882-1

Detailed Description

Enhance the precision and reliability of your electronic circuits with this ultra-compact CPF 0603 surface mount resistor. With a resistance of 360 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element technology guarantees high stability and low noise, while the 25PPM temperature coefficient maintains consistent operation across varying environmental conditions. Solder termination makes installation a breeze, and its compact dimensions of 1.55 x 0.8 x 0.45 mm enable versatile placement on your PCB. Trust in this high-quality component for optimal signal integrity and efficiency in your designs.