8-1614882-2

Heilind Number:AMP8-1614882-2
Manufacturer:TE Connectivity
Manufacturer Number:8-1614882-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 390K 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614882-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:390 KΩ
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614882-2

Detailed Description

Enhance your precision circuitry with our CPF 0603 Thin Film Precision Resistor. Measuring 1.55 x .8 x .45 mm, this surface mount resistor with solder termination offers a power rating of .063 W and a resistance of 390 KΩ with a tight tolerance of .1%. Ideal for applications requiring high accuracy, it boasts a low temperature coefficient of 25PPM. RoHS compliant and part of our Surface Mount Resistors collection, it guarantees quality and reliability. Upgrade your electronic designs with this essential component.