8-1614882-4

Heilind Number:AMP8-1614882-4
Manufacturer:TE Connectivity
Manufacturer Number:8-1614882-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 5R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614882-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:5.1 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614882-4

Detailed Description

Enhance circuit performance with this precision resistor, designed for high-accuracy applications. Measuring 0603 in size, it boasts a resistance of 5.1 Ω with a tolerance of 0.1%, ensuring reliable and consistent results. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for various electronic setups. With a thin film element type and termination via soldering, it guarantees secure connectivity. Meeting stringent quality standards, it offers a low temperature coefficient of 25PPM, ideal for maintaining stability in diverse environments. This surface mount resistor, part of our Surface Mount Resistors range, is a crucial component in optimizing circuit efficiency.