8-1614882-9

Heilind Number:AMP8-1614882-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1614882-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614882-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:8.2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614882-9

Detailed Description

Enhance precision in your electronic circuits with this CPF 0603 surface mount resistor. Measuring 1.55 x 0.8 x 0.45 mm, it offers a resistance of 8.2Ω with a tolerance of 0.1% and a power rating of 0.063 W. Designed with thin film technology, it ensures high performance and stability, even in demanding applications. Operating at a rated voltage of 50V and with a low temperature coefficient of 25PPM, this component guarantees reliable operation. Suitable for solder mounting, it is a perfect choice for compact and efficient designs. With RoHS compliance, it meets environmental standards, making it a responsible choice for your projects. Individually packed in 1K RL, this precision resistor is a crucial component for any circuit design requiring accuracy and reliability.