8-1614884-1

Heilind Number:AMP8-1614884-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1614884-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 7K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614884-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:7.5 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614884-1

Detailed Description

Enhance circuit precision with our CPF 0805 7.5KΩ thin film resistor, boasting a tolerance of 0.1% and low temperature coefficient of 25PPM. This surface mount component, rated for 0.1W power dissipation at 100V, ensures reliable performance in compact electronic designs. With solder termination, it offers easy installation on PCBs. Measuring just 2 x 1.25 x 0.5mm, it's ideal for space-constrained applications. RoHS compliant, this precision resistor is a quality choice for demanding projects.