8-1614884-3
CPF 0805 9K1 0.1% 25PPM 1K RL
Enhance your electronic projects with this precision resistor, crafted for optimal performance. Featuring a thin film element, it offers a resistance of 9.1 KΩ with a tolerance of .1% for accurate and reliable operation. With a power rating of .1 W and a rated voltage of 100 V, it ensures efficient power management. Designed for surface mounting, it boasts a compact size of 0805, measuring 2 x 1.25 x .5 mm. RoHS compliant and with solder termination, this resistor is ideal for a wide range of applications, guaranteeing quality and durability in every use. Upgrade your circuitry with the assurance of excellence with this Surface Mount Resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614884-3 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 9.1 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614884-3 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614884-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |