8-1614884-5

Heilind Number:AMP8-1614884-5
Manufacturer:TE Connectivity
Manufacturer Number:8-1614884-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 11K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614884-5
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:11 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP8-1614884-5

Detailed Description

Enhance precision in electronic circuits with this Surface Mount Resistor, ideal for high-performance applications. Measuring 0805 in size, it boasts a resistance of 11 KΩ with a tolerance of 0.1% and low temperature coefficient of 25PPM. This Thin Film resistor ensures accurate voltage division and signal attenuation, essential for maintaining circuit integrity. With a power rating of 0.1W and a rated voltage of 100V, it offers reliable performance in demanding environments. Its compact dimensions of 2 x 1.25 x 0.5mm make it suitable for space-constrained designs, while the Solder termination type facilitates easy installation on PCBs. Trust in its quality for consistent and stable operation, meeting the needs of various electronic systems.