8-1614884-7
CPF 0805 15K 0.1% 25PPM 1K RL
Enhance circuit precision with our CPF 0805 15K 0.1% 25PPM 1K RL resistor. This surface mount component, measuring 2 x 1.25 x .5 mm, is designed for optimal performance in electronic applications. With a resistance of 15 KΩ and a tolerance of .1%, it ensures accurate signal control. Operating at a rated voltage of 100 V and a power rating of .1 W, it offers reliability in various circuit designs. The thin film element construction guarantees stability and consistency. Featuring solder termination and RoHS compliance, it facilitates easy and environmentally friendly assembly. Upgrade your projects with this precision resistor for seamless functionality.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614884-7 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 15 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614884-7 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614884-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |