8-1614884-9

Heilind Number:AMP8-1614884-9
Manufacturer:TE Connectivity
Manufacturer Number:8-1614884-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 18K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614884-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:18 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614884-9

Detailed Description

Enhance precision in your electronic projects with this CPF 0805 thin film resistor. Designed for surface mount applications, it offers a resistance of 18 KΩ with a tolerance of .1% for accurate performance. Operating at a power rating of .1 W and a rated voltage of 100 V, it ensures reliable functionality while maintaining a compact footprint of 2 x 1.25 x .5 mm. With solder termination and RoHS compliance, this resistor is a dependable choice for demanding environments. Trust in its quality for consistent and efficient circuitry.