8-1614887-0
CPF 0805 2K8 0.1% 25PPM 5K RL
Enhance your electronic projects with the precision and reliability of our CPF 0805 2K8 0.1% 25PPM 5K RL resistor. This surface mount component, with a power rating of 0.1W and a resistance of 2.8 KΩ, is designed to perform impeccably under a rated voltage of 100V. Its thin film element ensures accurate and consistent performance, with a tight tolerance of 0.1%. Measuring 2 x 1.25 x 0.5 mm, it is compact and easy to integrate, using solder termination for secure attachment. Trust in the quality of our Surface Mount Resistors for your circuitry needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614887-0 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 2.8 KΩ |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614887-0 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614887-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |