8-1614890-1

Heilind Number:AMP8-1614890-1
Manufacturer:TE Connectivity
Manufacturer Number:8-1614890-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 41R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614890-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:41.2 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614890-1

Detailed Description

Enhance your circuitry with the precision and reliability of this thin film surface mount resistor. Measuring 0805 in size, it boasts a power rating of .1W and a resistance of 41.2Ω with a tight tolerance of .1%. Operating at a rated voltage of 100V, it ensures stable performance in various electronic applications. Its compact dimensions of 2 x 1.25 x .5mm make it ideal for space-constrained designs, while the solder termination type facilitates easy installation. Designed for quality and durability, this resistor is a vital component for your surface mount projects.