8-1614890-2
CPF 0805 42R2 0.1% 25PPM 1K RL
Enhance precision in your electronic projects with this CPF 0805 thin film precision resistor. Measuring 2 x 1.25 x 0.5 mm, it offers a resistance of 42.2 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. Operating at a rated voltage of 100 V and a power rating of 0.1 W, this surface mount resistor is ideal for high-performance applications. With solder termination and RoHS compliance, it ensures easy and environmentally friendly integration onto your PCBs. Perfect for demanding environments, it guarantees reliable and accurate performance for your circuit designs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 8-1614890-2 |
Size Code: | 0805 |
Power Rating: | .1 W |
Termination Type: | Solder |
Resistance: | 42.2 Ω |
Rated Voltage: | 100 V |
Mounting Style: | Surface Mount |
Dimensions: | 2 x 1.25 x .5 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP8-1614890-2 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 8-1614890-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |