8-1614890-6

Heilind Number:AMP8-1614890-6
Manufacturer:TE Connectivity
Manufacturer Number:8-1614890-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 46R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 8-1614890-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:46.4 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP8-1614890-6

Detailed Description

Enhance precision in your electronic circuits with this CPF 0805 surface mount resistor. Measuring at 46.4 Ω with a tolerance of 0.1%, it ensures accurate resistance levels for optimal performance. With a power rating of 0.1W and a rated voltage of 100V, it's suitable for a wide range of applications. The thin film element type guarantees reliability, while the 25PPM temperature coefficient minimizes resistance variations. Featuring solder termination and surface mount mounting style, it's easy to install on your PCBs. Compact in size (2 x 1.25 x 0.5 mm), it's ideal for space-constrained designs. Trust in its quality for your electronic projects.