| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 8-1614890-8 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .5 mm |
| Resistance: | 48.7 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP8-1614890-8 |
8-1614890-8
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this CPF 0805 chip resistor. With a resistance of 48.7 Ω and a tolerance of 0.1%, it guarantees accurate performance in a variety of applications. Operating at a power rating of 0.1 W and with a rated voltage of 100 V, it ensures durability and efficiency. This surface-mount resistor, featuring thin film technology, is soldered onto your PCB for seamless integration. Measuring 2 x 1.25 x 0.5 mm, it's compact yet robust. Trust in its high-quality construction for consistent and stable operation.

